Plastikote Rust Not Sprays 500ml

PlastiKote Brand: PlastiKote

A range of Rust Not sprays from Plastikote formulated for maximum rust protection and providing a hard wearing, durable finish.

The spray penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.

  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Pack size: 500ml
  • Finish: gloss or matt
  • Available in 8 colours
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
PlastiKote 440.0000781.077 781 Rust Not Spray Gloss White 500ml
PlastiKote 440.0000781.077 781 Rust Not Spray Gloss White 500ml
Standard range
Order code: 84-4870
MPN: 440.0000781.077

Despatched within 4 working days - 5 in stock
1+ £20.77
Price per unit Ex VAT
Gloss White Aerosol 500ml
PlastiKote 440.0000782.077 Rust Not Spray Matt White 500ml
PlastiKote 440.0000782.077 Rust Not Spray Matt White 500ml
Extended range
Order code: 87-2432
MPN: 440.0000782.077

Available to back orderPlease contact us for lead time
1+ £8.53
Price per unit Ex VAT
Matt White Aerosol 500ml
PlastiKote 440.0000783.077 783 Rust Not Spray Gloss Black 500ml
PlastiKote 440.0000783.077 783 Rust Not Spray Gloss Black 500ml
Standard range
Order code: 84-4871
MPN: 440.0000783.077

Despatched within 4 working days - 50 in stock
1+ £20.77
Price per unit Ex VAT
Gloss Black Aerosol 500ml
PlastiKote 440.0000784.077 784 Rust Not Spray Matt Black 500ml
PlastiKote 440.0000784.077 784 Rust Not Spray Matt Black 500ml
Standard range
Order code: 84-4872
MPN: 440.0000784.077

Despatched within 4 working days - 100 in stock
1+ £20.77
Price per unit Ex VAT
Matt Black Aerosol 500ml
PlastiKote 440.0000787.077 787 Rust Not Spray Midnight Blue 500ml
PlastiKote 440.0000787.077 787 Rust Not Spray Midnight Blue 500ml
Standard range
Order code: 84-4874
MPN: 440.0000787.077

Despatched within 4 working days - 20 in stock
1+ £20.77
Price per unit Ex VAT
Paint Blue Aerosol 500ml
PlastiKote 440.0000794.077 794 Rust Not Spray Aluminium 500ml
PlastiKote 440.0000794.077 794 Rust Not Spray Aluminium 500ml
Standard range
Order code: 84-4876
MPN: 440.0000794.077

Despatched within 4 working days - 15 in stock
1+ £11.02
Price per unit Ex VAT
Paint Silver Aerosol 500ml

Trustpilot