PlastiKote 440.0006002.074 6002 Upside Down Mark Paint Yellow 750ml

MPN
440.0006002.074
Brand
PlastiKote
EAN-13
0071915164903
Order Code
84-4861
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    White Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

This yellow marking paint from Plastikote is a versatile, hard-wearing paint system designed for use in factories, car parks, building sites and sports fields. Designed with a unique squeeze cap that gives a tight spray pattern, it minimises over-spray which in turn gives more marking distance per can. The bright colour will not wash away and will resist weathering. The paint requires just one coat, and the can's nozzle is non-clogging. Suitable for: asphalt, grass, gravel, metal, soil and trees.


  • Touch dry in 30-40 minutes
  • Coverage: approximately 4m² or 100-120m in length
  • Ideal for high traffic areas
  • Colour: yellow
  • Pack size: 750ml
  • Manufacturer's part 440.0006002.074
Type Line marking
Dispensing Method Aerosol
Volume 750ml
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Does what it says on the tin.

I've used several cans of this for a variety of jobs. It works well on metal plastic and concrete. I painted the rock sliders on my Land Rover with it, about 3 coats. 6 months in they still look good. It takes a few days to cure. I love the upside down spray.

Reviewed by: -

Trustpilot