PlastiKote 440.0414003.076 4143 Hobby & Craft Sealer Spray Clear Matt 400ml

Image Representative of Range

PlastiKote 440.0414003.076 4143 Hobby & Craft Sealer Spray Clear Matt 400ml

MPN
440.0414003.076
Brand
PlastiKote
EAN-13
5055018164164
Order Code
84-4835
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This hobby and craft sealer spray from Plastikote provides a rich coating for interior art and crafts projects, including ceramics, painting and decoupage. It can also be used on: ceramic, china, glass, metal, paper mache, plastic, stone, terracotta, wicker, wood, porcelain and most paintable surfaces to give durability and protection to any interior craft project.


  • Ideal for finishing ceramics, decorative painting, floral/craft projects and sealing decoupage projects
  • Coverage: - Approximately 2.23m² (coverage varies by colour and application)
  • Finish: matt
  • Colour: clear
  • Size: 400ml
  • Manufacturer's part 440.0414003.076

Use only in well ventilated areas. Ensure surface is clean and dry. Several thin coats are recommended rather than one heavy coat.
Type Tile
Dispensing Method Aerosol
Volume 400ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot