Easter Opening Hours and Delivery Dates here

PlastiKote 440.0001901.076 1901 Twist & Spray Fluorescent Yellow 400ml

Order Code:

84-4817

Brand: PlastiKote MPN: 440.0001901.076 EAN-13: 5055018140526
  • Quickly find another product in this range by Colour:

    Green Orange Pink Yellow
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This fluorescent yellow twist and spray from Plastikote has been formulated to provide instant visibility, making it ideal for identification and safety, as well as decorative and craft projects. The spray can be used on both interior and exterior surfaces and on a wide range of materials. They are quick and easy to use, while also fast drying.


  • Drying time: touch dry in 15-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: fluorescent yellow
  • Size: 400ml
  • Manufacturer's part 440.0001901.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot