PlastiKote 440.0000161.076 161 Brilliant Metallic Spray Silver 400ml

MPN
440.0000161.076
Brand
PlastiKote
EAN-13
5055018100056
Order Code
84-4725
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Brown Gold Silver
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This silver metallic spray from Plastikote produces an ultra modern, reflective metallic finish on virtually any surface. Ideal for decorative projects around the home - especially at Christmas - while quick and easy to use. The formula is fast drying, can be re-coated at any time and is suitable for: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Coverage: approximately 1.5m² per can
  • Drying time: touch dry in 10 minutes
  • Colour: silver
  • Pack size: 400ml
  • Manufacturer's part 440.0000161.076

Note: The cap is not a true representation of the finish.

Type Metallic
Dispensing Method Aerosol
Volume 400ml
Colour Silver

Reviews

Be the first to submit a review

Trustpilot