PlastiKote 440.0010601.076 10601 Metal Primer Spray Grey 400ml

Order Code:

84-4712

Brand: PlastiKote MPN: 440.0010601.076 EAN-13: 0071915178450
  • Quickly find another product in this range by Colour:

    Grey Red Silver White
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This grey metal primer spray from Plastikote is quick and easy to apply and offers ultimate metal protection with a non-sanding formula for areas of moderate corrosion.

  • Fast drying time: touch dry in 20-40 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: grey
  • Pack size: 400ml
  • Manufacturer's part 440.0010601.076
Type Primer
Dispensing Method Aerosol
Volume 400ml
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot