Plastikote Metal Primer Sprays 400ml

PlastiKote Brand: PlastiKote

A range of metal primer sprays from Plastikote which are quick and easy to apply and offer ultimate metal protection with a non-sanding formula for areas of moderate corrosion.

  • Fast drying time: touch dry in 20-40 minutes
  • Coverage: approximately 2.23m² per can
  • Pack size: 400ml
  • Available in 4 colours, including zinc (for severe corrosion)
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0010598.076 10598 Metal Primer Spray White 400ml
PlastiKote 440.0010598.076 10598 Metal Primer Spray White 400ml
Standard range
Order code: 84-4709
MPN: 440.0010598.076

Despatched within 2 working days - 20 in stock
1+ £9.66
Price per unit Ex VAT
White Primer Aerosol 400ml
PlastiKote 440.0010599.076 10599 Metal Primer Spray Zinc Primer 400ml
PlastiKote 440.0010599.076 10599 Metal Primer Spray Zinc Primer 400ml
Standard range
Order code: 84-4710
MPN: 440.0010599.076

Despatched within 2 working days - 5 in stock
1+ £10.10
Price per unit Ex VAT
Silver Primer Aerosol 400ml
PlastiKote 440.0010600.076 10600 Metal Primer Spray Traditional Red Oxide 400ml
PlastiKote 440.0010600.076 10600 Metal Primer Spray Traditional Red Oxide 400ml
Standard range
Order code: 84-4711
MPN: 440.0010600.076

Despatched within 2 working days - 20 in stock
1+ £8.67
Price per unit Ex VAT
Red Primer Aerosol 400ml
PlastiKote 440.0010601.076 10601 Metal Primer Spray Grey 400ml
PlastiKote 440.0010601.076 10601 Metal Primer Spray Grey 400ml
Standard range
Order code: 84-4712
MPN: 440.0010601.076

Despatched within 2 working days - 20 in stock
1+ £9.40
Price per unit Ex VAT
Grey Primer Aerosol 400ml

Trustpilot