Easter Opening Hours and Delivery Dates here

PlastiKote 440.0010600.076 10600 Metal Primer Spray Traditional Red Oxide 400ml

Order Code:

84-4711

Brand: PlastiKote MPN: 440.0010600.076 EAN-13: 0071915178443
  • Quickly find another product in this range by Colour:

    Grey Red Silver White
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This red metal primer spray from Plastikote is quick and easy to apply and offers ultimate metal protection with a non-sanding formula for areas of moderate corrosion.

  • Fast drying time: touch dry in 20-40 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: red
  • Pack size: 400ml
  • Manufacturer's part 440.0010600.076
Type Primer
Dispensing Method Aerosol
Volume 400ml
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot