PlastiKote 440.0000017.067 Fast Dry Enamel Paint B17 Bottle Nut Brown 59ml

Order Code:

84-4667

Brand: PlastiKote MPN: 440.0000017.067 EAN-13: 5055018107284
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This fast dry brown enamel paint from Plastikote has been designed for model-users, hobbyists and crafts. The small design of the bottle is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small bottle
  • Touch dry in 30-40 minutes depending on thickness of the coat
  • Size: 59ml
  • Colour: nut brown
  • Manufacturer's part 440.0000017.067
Type Enamel
Dispensing Method Bottle
Volume 59ml
Colour Brown

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot