PlastiKote 440.0000004.067 Fast Dry Enamel Paint B4 Bottle White Gloss 59ml

MPN
440.0000004.067
Brand
PlastiKote
EAN-13
5055018107185
Order Code
84-4658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This fast dry white enamel paint from Plastikote has been designed for model-users, hobbyists and crafts. The small design of the bottle is perfect for small projects, while the high quality paint itself remains fast drying and non-fading, making it ideal for applying to cardboard, ceramic, glass, metal, paper, plastic, wicker and wood.


  • Long-lasting paint
  • Handy small bottle
  • Finish: gloss
  • Touch dry in 30-40 minutes depending on thickness of the coat
  • Size: 59ml
  • Colour: white
  • Manufacturer's part 440.0000004.067
Type Enamel
Dispensing Method Bottle
Volume 59ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot