ROCOL 15753 FOODLUBE® Multi-Paste 500g

Order Code:

84-4589

Brand: ROCOL MPN: 15753 EAN-13: 5024747900053
Qty Unit Price (Ex VAT)
1+ £51.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Rocol's FOODLUBE Multi-Paste is a white non-toxic, anti-seize lubricating paste designed for use in catering, pharmaceutical and other clean environments. It is ideal for the assembly and lubrication of: threads, bushes, slides, small open gears and fasteners and is suitable for use as a food grade drilling, tapping and cutting lubricant, particularly when maintenance has to be carried out in the process area.


  • Prevents galling, pick-up and seizure on assembly
  • Ideally suited for use on stainless steel
  • Extremely tenacious - resists water wash-out
  • Wide temperature range -30°C to +450°C
  • Coefficient of friction 0.09
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in 500g container
  • Manufacturer's part 15753
Type Paste
Dispensing Method Tin
Volume 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot