Rocol FOODLUBE Multi-Paste

ROCOL Brand: ROCOL

Rocol's FOODLUBE Multi-Paste is a white non-toxic, anti-seize lubricating paste designed for use in catering, pharmaceutical and other clean environments. It is ideal for the assembly and lubrication of: threads, bushes, slides, small open gears and fasteners and is suitable for use as a food grade drilling, tapping and cutting lubricant, particularly when maintenance has to be carried out in the process area.

  • Prevents galling, pick-up and seizure on assembly
  • Ideally suited for use on stainless steel
  • Extremely tenacious - resists water wash-out
  • Wide temperature range -30°C to +450°C
  • Coefficient of friction 0.09
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Available in containers of 85g or 500g
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
ROCOL 15750 FOODLUBE® Multi-Paste 85g
ROCOL 15750 FOODLUBE® Multi-Paste 85g
Standard range
Order code: 84-4588
MPN: 15750

Despatched within 4 working days - 50 in stock
1+ £28.62
10+ £26.99
50+ £25.46
Price per unit Ex VAT
Tube 85g Paste
ROCOL 15753 FOODLUBE® Multi-Paste 500g
ROCOL 15753 FOODLUBE® Multi-Paste 500g
Standard range
Order code: 84-4589
MPN: 15753

Despatched within 4 working days - 20 in stock
1+ £58.19
Price per unit Ex VAT
Tin 500g Paste

Trustpilot