ROCOL 14033 Anti-Seize Compound 500g

MPN
14033
Brand
ROCOL
EAN-13
5024747140336
Order Code
84-4581
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This compound from Rocol is a multi-purpose copper-based anti-seize compound, reinforced with graphite and molybdenum disulphide to further enhance its performance. It is ideal for use in high temperature environments such as furnaces and exhaust systems, as well as dockside and oil rig applications.


  • Prevents seizure, galling and corrosion
  • Excellent resistance to water, even when submerged
  • Highly resistant to salt water environments
  • Lead-free formulation
  • Temperature range -50ºC to +1100ºC
  • Coefficient of friction 0.15
  • Supplied in tins of 500g
  • Manufacturer's part 14033
Type Anti-seize
Dispensing Method Tin
Volume 500g

Reviews

Be the first to submit a review

Trustpilot