ROCOL 14030 Anti-Seize Compound 85g

Order Code:

84-4580

Brand: ROCOL MPN: 14030 EAN-13: 5024747140305
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

This compound from Rocol is a multi-purpose copper-based anti-seize compound, reinforced with graphite and molybdenum disulphide to further enhance its performance. It is ideal for use in high temperature environments such as furnaces and exhaust systems, as well as dockside and oil rig applications.


  • Prevents seizure, galling and corrosion
  • Excellent resistance to water, even when submerged
  • Highly resistant to salt water environments
  • Lead-free formulation
  • Temperature range -50ºC to +1100ºC
  • Coefficient of friction 0.15
  • Supplied in tins of 85g
  • Manufacturer's part 14030
Type Anti-seize
Dispensing Method Tube
Volume 85g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot