ROCOL 12253 SAPPHIRE Aqua-Sil Bearing Grease 500g Tin

MPN
12253
Brand
ROCOL
EAN-13
5024747900602
Order Code
84-4574
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £123.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This high temperature, translucent silicone grease from Rocol has been approved for use with potable water. It is ideal for the lubrication of slow speed bearings, slides and similar applications.


  • Water Regulations Advisory Scheme approved product
  • Excellent high temperature performance range
  • Ideal for assembly of rubber ‘O' rings and seals
  • Good resistance to chemicals, oils, water and gas
  • Compatible with most rubbers and plastics
  • Temperature range -40°C to +200ºC
  • Supplied in tin of 500g
  • Manufacturer's part 12253
Type Silicone grease
Dispensing Method Tin
Volume 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot