Rocol SAPPHIRE Aqua-Sil Bearing Grease

ROCOL Brand: ROCOL

This high temperature, translucent silicone grease from Rocol has been approved for use with potable water. It is ideal for the lubrication of slow speed bearings, slides and similar applications.

  • Water Regulations Advisory Scheme approved product
  • Excellent high temperature performance range
  • Ideal for assembly of rubber ‘O' rings and seals
  • Good resistance to chemicals, oils, water and gas
  • Compatible with most rubbers and plastics
  • Temperature range -40°C to +200ºC
  • Available in tube of 85g or tin of 500g
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
ROCOL 12251 SAPPHIRE Aqua-Sil Bearing Grease 85g Tube
ROCOL 12251 SAPPHIRE Aqua-Sil Bearing Grease 85g Tube
Standard range
Order code: 84-4573
MPN: 12251

Despatched within 4 working days - 100 in stock
1+ £26.68
Price per unit Ex VAT
Tube 85g Silicone grease
ROCOL 12253 SAPPHIRE Aqua-Sil Bearing Grease 500g Tin
ROCOL 12253 SAPPHIRE Aqua-Sil Bearing Grease 500g Tin
Standard range
Order code: 84-4574
MPN: 12253

Despatched within 4 working days - 20 in stock
1+ £129.98
Price per unit Ex VAT
Tin 500g Silicone grease

Trustpilot