ROCOL 12251 SAPPHIRE Aqua-Sil Bearing Grease 85g Tube

MPN
12251
Brand
ROCOL
EAN-13
5024747122516
Order Code
84-4573
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This high temperature, translucent silicone grease from Rocol has been approved for use with potable water. It is ideal for the lubrication of slow speed bearings, slides and similar applications.


  • Water Regulations Advisory Scheme approved product
  • Excellent high temperature performance range
  • Ideal for assembly of rubber ‘O' rings and seals
  • Good resistance to chemicals, oils, water and gas
  • Compatible with most rubbers and plastics
  • Temperature range -40°C to +200ºC
  • Supplied in tube of 85g
  • Manufacturer's part 12251
Type Silicone grease
Dispensing Method Tube
Volume 85g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot