ROCOL 10040 Dry Moly Paste 100g

MPN
10040
Brand
ROCOL
EAN-13
5024747100408
Order Code
84-4564
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 26/05/2026

This high-content molybdenum disuphide paste from Rocol is designed to lubricate sliding and other mechanisms such as bearings, pins and cams where application of a wet lubricant is not appropriate.


  • Prevents galling, pick-up and seizure
  • Resistant to high loads (up to 7,000 kg/cm²)
  • Excellent wear resistance
  • Ideal for applications where a totally dry film lubricant is required
  • Temperature range -50ºC to +450ºC
  • Supplied in 100g tube
  • Manufacturer's part 10040
Type Dry moly
Dispensing Method Tube
Volume 100g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 84-4564

Q. can you please tell me what % molybdenum disuphide this paste is?

A. Hi Frank, thank you for your question. As per the SDS, it's 30-50%.

Reviews

Be the first to submit a review

Trustpilot