Flexovit 63642569919 High Performance Sanding Roll 115mm x 10m Medium 80G

Image Representative of Range

Flexovit 63642569919 High Performance Sanding Roll 115mm x 10m Medium 80G

MPN
63642569919
Brand
Flexovit
EAN-13
3157625581425
Order Code
84-4395
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Medium grade - 80 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 10m
  • Manufacturer's part 63642569919
Type Sanding Roll
Grit Size Medium
Length 10m
Width 115mm
Abrasive Material Aluminium Oxide

Reviews

Be the first to submit a review

Trustpilot