Easter Opening Hours and Delivery Dates here
Flexovit 63642569923 High Performance Sanding Roll 115mm x 50m Fine 120G

Image Representative of Range

Flexovit 63642569923 High Performance Sanding Roll 115mm x 50m Fine 120G

Order Code:

84-4393

Brand: Flexovit MPN: 63642569923 EAN-13: 3157625581463
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Fine grade - 120 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 50m
  • Manufacturer's part 63642569923
Type Sanding Roll
Grit Size Fine
Length 50m
Width 115mm
Abrasive Material Aluminium Oxide
Size (W x L) 115mm x 50m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot