Flexovit 63642569922 High Performance Sanding Roll 115mm x 10m Fine 120G

Flexovit 63642569922 High Performance Sanding Roll 115mm x 10m Fine 120G

MPN
63642569922
Brand
Flexovit
EAN-13
3157625581456
Order Code
84-4392

Discontinued


These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Fine grade - 120 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 10m
  • Manufacturer's part 63642569922
Type Sanding Roll
Grit Size Fine
Length 10m
Width 115mm
Abrasive Material Aluminium Oxide
Size (W x L) 115mm x 10m

Trustpilot