Flexovit 63642558251 Emery Cloth Sanding Sheets 230 x 280mm Fine 100G

Image Representative of Range

Flexovit 63642558251 Emery Cloth Sanding Sheets 230 x 280mm Fine 100G

Order Code:

84-4387

Brand: Flexovit MPN: 63642558251 EAN-13: 5010352582517
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These emery cloth sanding sheets from Flexovit have an incredibly strong cloth backing for increased product strength and durability. Suitable for hand or power tool use, these sanding sheets are ideal for removing rust, paint and scale from metal surfaces.


  • Fine grade - 100 Grit
  • Can be torn into strips for detailed work
  • Fine grits ideal for preparing and polishing metal
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558251
Type Sanding Sheet
Grit Size Fine
Length 280mm
Width 230mm
Abrasive Material Emery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot