Flexovit 63642558231 Glasspaper Sanding Sheets 230 x 280mm Grade OO - 25 Sheets

MPN
63642558231
Brand
Flexovit
EAN-13
5010352582319
Order Code
84-4370
Country of Origin
China

Discontinued


These glasspaper sanding sheets from Flexovit are ideal for sanding wood and paint and for most decorating and maintenance applications around the workshop and home.


  • Grade OO
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558231
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Glasspaper
Grade OO
Size (W x H) 230 x 280mm

Trustpilot