Flexovit 63642526499 1/2 Sanding Sheets 115 x 280mm Perforated Medium 80G

Image Representative of Range

Flexovit 63642526499 1/2 Sanding Sheets 115 x 280mm Perforated Medium 80G

MPN
63642526499
Brand
Flexovit
EAN-13
3157625530911
Order Code
84-4341
Country of Origin
Morocco
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 120
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These high performance 1/2 perforated sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. Tough and sharp aluminium oxide combined with a heavy paper backing make these sanding sheets extremely long lasting.


  • Medium grade - 80 Grit
  • Suitable for use on wood, paint and metal
  • 10-Hole configuration
  • Size (W x L) 115 x 280mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526499

Suitable for use with the following sanders: Black & Decker, Bosch, Casals, DeWalt, Elu, Felisatti, Festo, Hitachi, Holzher, Makita, Metabo, Peugeot, Ryobi.
Type Sanding Sheets
Grit Size 80
Number In Pack 10
Size 280 x 115mm

Reviews

Be the first to submit a review

Trustpilot