Flexovit 1/2 Perforated Sanding Sheets 115 x 280mm

Flexovit Brand: Flexovit

These high performance 1/2 perforated sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. Tough and sharp aluminium oxide combined with a heavy paper backing make these sanding sheets extremely long lasting. Available with a choice of grades.

  • Suitable for use on wood, paint and metal
  • 10-Hole configuration
  • Size (W x L) 115 x 280mm
  • Supplied in packs of 10
Description Image Product Buy Pricing (Ex VAT) Grit Size Type Number In Pack Size
Flexovit 63642526500 1/2 Sanding Sheets 115 x 280mm Perforated Fine 120G
Flexovit 63642526500 1/2 Sanding Sheets 115 x 280mm Perforated Fine 120G
Extended range
Order code: 84-4340
MPN: 63642526500

Available to back orderPlease contact us for lead time
1+ £8.90
Price per unit Ex VAT
120 Sanding Sheets 10 280 x 115mm
Flexovit 63642526499 1/2 Sanding Sheets 115 x 280mm Perforated Medium 80G
Flexovit 63642526499 1/2 Sanding Sheets 115 x 280mm Perforated Medium 80G
Extended range
Order code: 84-4341
MPN: 63642526499

Available to back orderPlease contact us for lead time
1+ £8.90
Price per unit Ex VAT
80 Sanding Sheets 10 280 x 115mm

Trustpilot