These high performance 1/2 perforated sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. Tough and sharp aluminium oxide combined with a heavy paper backing make these sanding sheets extremely long lasting.
- Fine grade - 120 Grit
- Suitable for use on wood, paint and metal
- 10-Hole configuration
- Size (W x L) 115 x 280mm
- Supplied in packs of 10
- Manufacturer's part 63642526500
Suitable for use with the following sanders: Black & Decker, Bosch, Casals, DeWalt, Elu, Felisatti, Festo, Hitachi, Holzher, Makita, Metabo, Peugeot, Ryobi.
| Type |
Sanding sheet |
| Grit Size |
120 |
| Number In Pack |
10 |
| Size |
280 x 115mm |
To use this facility please Sign In.
Sign In