Flexovit 63642526479 Cloth Sanding Belts 610mm x 100mm 120G Fine - Pack Of 2

Image Representative of Range

Flexovit 63642526479 Cloth Sanding Belts 610mm x 100mm 120G Fine - Pack Of 2

Order Code:

84-4333

Brand: Flexovit MPN: 63642526479 EAN-13: 3157625530829
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These fine cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Fine grade - 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 610mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526479

Suitable for use with the following belt sanders: AEG/Atlas Copco, Bosch, Hitachi, Kango, Knopp, Lyon Flex, Makita, Metabo, Porter Cable, Rockwell, Ryobi, Stanley, Wolf.
Type Sanding belt
Grit Size 120
Number In Pack 2
Size 610 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot