Flexovit 63642526476 Cloth Sanding Belts 100mm x 560mm 120G Fine - Pack Of 2

MPN
63642526476
Brand
Flexovit
EAN-13
3157625530799
Order Code
84-4330
Country of Origin
China

Discontinued


These fine cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Fine grade - 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 560mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526476

Suitable for use with the following belt sanders: AEG/Atlas Copco, Black & Decker, DeWalt, Elu, Festo, Festool, Haffner, Ryobi, Skil.
Type Sanding belt
Grit Size 120
Number In Pack 2
Size 560 x 100mm

Trustpilot