Flexovit 63642526466 Cloth Sanding Belts 75mm x 533mm 50G Coarse - Pack Of 2

Order Code:

84-4328

Brand: Flexovit MPN: 63642526466 EAN-13: 3157625530744
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These coarse cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 75 x 533mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526466

Suitable for use with the following belt sanders: AEG/ Atlas Copco, Black & Decker, Bosch, Casals, DeWalt, Freud, Hitachi, Holzher, Makita, Metabo, Peugeot, Porter Cable, Rhino, Rockwell, Ryobi, Skil, Stanley.
Type Sanding belt
Grit 50
Number In Pack 2
Size 533 x 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot