Flexovit 63642526469 Cloth Sanding Belts 75mm x 533mm 80G Medium - Pack Of 2

Image Representative of Range

Flexovit 63642526469 Cloth Sanding Belts 75mm x 533mm 80G Medium - Pack Of 2

MPN
63642526469
Brand
Flexovit
EAN-13
3157625530751
Order Code
84-4327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These medium cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Medium grade - 80 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 75 x 533mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526469

Suitable for use with the following belt sanders: AEG/ Atlas Copco, Black & Decker, Bosch, Casals, DeWalt, Freud, Hitachi, Holzher, Makita, Metabo, Peugeot, Porter Cable, Rhino, Rockwell, Ryobi, Skil, Stanley.
Type Sanding belt
Grit Size 80
Number In Pack 2
Size 533 x 75mm

Reviews

Be the first to submit a review

Trustpilot