Flexovit 63642526417 High Performance Finishing Sanding Roll 115mmx5m 240G-Med

Image Representative of Range

Flexovit 63642526417 High Performance Finishing Sanding Roll 115mmx5m 240G-Med

MPN
63642526417
Brand
Flexovit
EAN-13
3157625530553
Order Code
84-4314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These high performance sanding rolls from Flexovit are ideal for fine finishing and between coats sanding. This extremely sharp silicon carbide abrasive has a stearate coating which significantly improves performance and finish by reducing friction and clogging, giving a sanding action which results in a consistent scratch-free surface.


  • Medium grade - 240 Grit
  • Ideal for achieving a very smooth surface
  • Suitable for use on wood, paint, plaster and varnish
  • Size 115mm x 5m
  • Manufacturer's part 63642526417
Type Sanding Roll
Grit Size Very Fine
Length 5m
Width 115mm
Abrasive Material Silicon Carbide
Medium grade - 240 Grit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot