Flexovit 63642526402 Detail Hook & Loop Sanding Sheets 105 x 175mm Coarse 50G

MPN
63642526402
Brand
Flexovit
EAN-13
3157625530423
Order Code
84-4303
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    50 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These hook and loop sanding sheets from Flexovit fit Black & Decker detail sanders.


  • Coarse grade - 50 Grit
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size (W x H) 105 x 175mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526402
Type Sanding sheet
Grit Size 50
Number In Pack 6
Size 175 x 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot