Flexovit 63642526396 Hook & Loop Sanding Discs 150mm Medium 80G - Pack Of 6

MPN
63642526396
Brand
Flexovit
EAN-13
3157625530379
Order Code
84-4293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 10 months

These eccentric sanding discs from Flexovit are made from tough and sharp high performance aluminium oxide combined with a heavy paper backing which makes them extremely durable and long lasting. They have 8 perforated holes to fit sanders with 8 dust extraction holes.


  • Medium grade - 80 Grit
  • Ideal for general purpose sanding and stock removal
  • Hook and loop backing allows quick and easy disc changing
  • Suitable for use on wood, paint and metal
  • Diameter 150mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526396

Note: Suitable for use with the following sanders: Bosch, DeWalt, Elu, Felisatti, Flex, Hitachi, Ibrex Pro, Kress, Metabo, Peugeot and Stayer.

Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 6
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot