Easter Opening Hours and Delivery Dates here
DEWALT Rigger Boots Brown UK 9 Euro 43

Image Representative of Range

DEWALT Rigger Boots Brown UK 9 Euro 43

Order Code:

84-4223

Brand: DEWALT MPN: RIGGER 9 EAN-13: 5055160021568
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These rigger boots from DeWalt are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Dual density seat region for shock absorption
  • Twin grip loops for easy access
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 3.100kg
  • Size: UK 9/Euro 43
  • Manufacturer's part RIGGER 9
Type Boot
Size UK 9
Product Weight 3.100kg
Size EU 43

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot