DEWALT Rigger Boots Brown UK 6 Euro 39

DEWALT Rigger Boots Brown UK 6 Euro 39

MPN
RIGGER 6
Brand
DEWALT
EAN-13
5055160021537
Order Code
84-4220
Country of Origin
China

Discontinued


These rigger boots from DeWalt are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Dual density seat region for shock absorption
  • Twin grip loops for easy access
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 2.350kg
  • Size: UK 6/Euro 39
  • Manufacturer's part RIGGER 6
Type Boot
Size UK 6
Product Weight 2.350kg
Size EU 39

Trustpilot