DEWALT Krypton Safety Trainer UK 8 Euro 42

Image Representative of Range

DEWALT Krypton Safety Trainer UK 8 Euro 42

Order Code:

84-4200

Brand: DEWALT MPN: KRYPTON 8 EAN-13: 5055160033349
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These krypton safety trainers from DeWalt are general work sports-style trainers with a steel toecap and non-metallic midsole. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with a phylon/rubber outsole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black and yellow
  • Product weight: 1.316kg
  • Size: UK 8/Euro 42
  • Manufacturer's part KRYPTON 8
Type Trainer
Colour Black
Size UK 8
Product Weight 1.316kg
Size EU 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot