DEWALT Apprentice Hiker Boots Brown Nubuck UK 6 Euro 39

MPN
DEWAPPREN6B
Brand
DEWALT
EAN-13
5055160011545
Order Code
84-4153
Country of Origin
China

Discontinued


These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Product weight: 1.700kg
  • Size: UK 6/Euro 39
  • Manufacturer's part APPRENTICE 6
Type Boot
Size UK 6
Product Weight 1.700kg
Size EU 39

Trustpilot