DEWALT Radial Dealer Boots Brown UK 7 Euro 41

MPN
DEWRADIAL7B
Brand
DEWALT
EAN-13
5055160027317
Order Code
84-4144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These radial dealer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant
  • Dual density seat region for shock absorption
  • Colour: brown
  • Product weight: 1.690kg
  • Size: UK 7/Euro 41
  • Manufacturer's part RADIALBROWN
Type Boot
Colour Brown
Size UK 7
Product Weight 1.690kg
Size EU 41

Reviews

Be the first to submit a review

Trustpilot