DeWalt DWE560-LX 184mm Compact Circular Saw 1350 Watt 110 Volt

DeWalt DWE560-LX 184mm Compact Circular Saw 1350 Watt 110 Volt

Order Code:

84-4080

Brand: DEWALT MPN: DWE560-LX EAN-13: 5035048392638
  • Country of Origin: China
  • View All

Discontinued


This 110V compact circular saw from DeWalt is lightweight and easy to use with a 55mm depth of cut. Its high power 1,350W motor gives increased cutting performance, and the cutaway inner guard allows improved line of sight to the cutting line. Other features include a dust blower, which clears dust and debris from the cut line, while the efficient dust extraction port minimises airborne dust particles when connected to a dust extraction unit. The circular saw has direct compatability with the DeWalt airlock system for easy, secure connection to extraction hose.


  • Power input: 1,350W
  • Power output: 850W
  • Voltage: 110V
  • No load speed: 5,500/min
  • Blade Ø: 184mm
  • Blade bore: 16mm
  • Bevel capacity: 48°
  • Max. depth of cut at 90º: 65mm
  • Max. depth of cut at 45º: 42mm
  • Length: 286mm
  • Height: 226mm
  • Weight: 3.7kg
  • Manufacturer's part DWE560-LX

Delivery includes: 24 tooth saw blade, rip fence, dust extraction spout and a blade spanner.
Voltage 110V
Type Saw
Power 1350W
Bore 16mm
Diameter 184mm

Trustpilot