DEWALT DTM8621-QZ 1/3 Mesh Sanding Sheets 80 Grit (Pack Of 5)

Image Representative of Range

DEWALT DTM8621-QZ 1/3 Mesh Sanding Sheets 80 Grit (Pack Of 5)

Order Code:

84-3986

Brand: DEWALT MPN: DTM8621-QZ EAN-13: 5035048024065
  • Quickly find another product in this range by Grit Size:

    80 120
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 80G mesh sanding sheets from DeWalt last at least 4 times longer than traditional DeWalt sandpaper sheets. Fibres are drawn away from the surface of the sanding sheets into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding sheets enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding sheets.

The sheets are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 93 x 185mm
  • Grit: 80
  • Pack quantity: 5
  • Weight 0.106kg
  • Manufacturer's part DTM8621-QZ
Type Sanding sheet
Grit Size 80
Number In Pack 5
Size 185 x 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot