DEWALT DTM3125-QZ Mesh Sanding Discs 150mm 120G (Pack Of 5)

Image Representative of Range

DEWALT DTM3125-QZ Mesh Sanding Discs 150mm 120G (Pack Of 5)

MPN
DTM3125-QZ
Brand
DEWALT
EAN-13
5035048024164
Order Code
84-3979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This pack of 120G mesh sanding discs from DeWalt last at least 4 times longer than traditional DeWalt sandpaper discs. Fibres are drawn away from the surface of the sanding disc into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding discs enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding discs.

The discs are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 150mm
  • Grit: 120
  • Pack quantity: 5
  • Weight 92g
  • Manufacturer's part DTM3125-QZ
Type Sanding Disc
Diameter 150mm
Quantity 5
Grit 120
Size 150mm

Reviews

Be the first to submit a review

Trustpilot