DEWALT DT4614-QZ Wood Auger Drill Bit 20.0 x 200mm

Order Code:

84-3590

Brand: DEWALT MPN: DT4614-QZ EAN-13: 5011402385799
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This 20 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the special Lewis spiral flute which allows for fast removal of debris and rapid drilling. Another feature is the outer cutting spur for clean holes with less splintering, making it perfect for either the profressional tradesman or DIY enthusiast drilling clean precise holes through beams, joists, doors etc.


  • Threaded centre point for accurate drilling
  • Fast, clean performance
  • Hexagonal shank
  • Weight: 0.245kg
  • Shank Ø: 20mm
  • Length: 200mm
  • Manufacturer's part DT4614-QZ
Type Auger
Diameter 20mm
Overall Length 200mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot