DEWALT DT4520-QZ Brad Point Drill Bit 20mm x 200mm

MPN
DT4520-QZ
Brand
DEWALT
EAN-13
5011402385706
Order Code
84-3580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 20 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 0.269kg
  • Ø: 20mm
  • Length: 200mm
  • Manufacturer's part DT4520-QZ
Type Brad point
Diameter 20mm
Overall Length 200mm
Material Suitability Wood
Weight 0.269kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot