DEWALT DT4518-QZ Brad Point Drill Bit 18mm x 200mm

Order Code:

84-3579

Brand: DEWALT MPN: DT4518-QZ EAN-13: 5011402385690
Qty Was Unit Price (Ex VAT)
1+ £9.80 £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 18 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 0.216kg
  • Ø: 18mm
  • Length: 200mm
  • Manufacturer's part DT4518-QZ
Type Brad point
Diameter 18mm
Overall Length 200mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot