DEWALT DT4511-QZ Brad Point Drill Bit 11mm x 150mm

Image Representative of Range

DEWALT DT4511-QZ Brad Point Drill Bit 11mm x 150mm

MPN
DT4511-QZ
Brand
DEWALT
EAN-13
5011402385638
Order Code
84-3574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 11 x 150mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 70g
  • Ø: 11mm
  • Length: 150mm
  • Manufacturer's part DT4511-QZ
Type Brad point
Diameter 11mm
Overall Length 150mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot