DEWALT DT4508-QZ Brad Point Drill Bit 8mm x 120mm

Image Representative of Range

DEWALT DT4508-QZ Brad Point Drill Bit 8mm x 120mm

Order Code:

84-3571

Brand: DEWALT MPN: DT4508-QZ EAN-13: 5011402385607
Qty Unit Price (Ex VAT)
1+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 8 x 120mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 35g
  • Ø: 8mm
  • Length: 120mm
  • Manufacturer's part DT4508-QZ
Type Brad point
Diameter 8mm
Overall Length 120mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot