DEWALT DT4505-QZ Brad Point Drill Bit 5mm x 90mm

Image Representative of Range

DEWALT DT4505-QZ Brad Point Drill Bit 5mm x 90mm

MPN
DT4505-QZ
Brand
DEWALT
EAN-13
5011402385577
Order Code
84-3568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This 5 x 90mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 15g
  • Ø: 5mm
  • Length: 90mm
  • Manufacturer's part DT4505-QZ
Type Brad point
Diameter 5mm
Overall Length 90mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot