DEWALT DT4031-QZ Circular Saw Blade 184 x 16mm x 28T Series 40 General Purpose

MPN
DT4031-QZ
Brand
DEWALT
EAN-13
5035048056837
Order Code
84-3555
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £46.46 £43.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This circular saw blade from DeWalt is a general-purpose blade ideal for rip and cross cutting in natural wood, plywood, laminates, particleboard and MDF. The positive rake angle allows the blade to cut at higher speeds, making it suitable for both table and mitre saws. The blade also has engineered laser cut expansion slots that prevent overheating and warping, while reducing vibration and noise.

Other features include the consistent precise cutting from a balanced and tensioned laser-cut plate, while offering longer intervals between re-sharpenings via the use of large mircograin carbide teeth. In addition, the large tungsten carbide tips.


  • Cope with wood and non-ferrous materials
  • Can be resharpened up to 15 times
  • Blade Ø: 184mm
  • Bore size: 16mm
  • Plate thickness: 1.8mm
  • Kerf thickness: 2.6mm
  • Tooth count: 28
  • Grind geometry: ATB
  • Rake angle: 25°
  • Manufacturer's part DT4031-QZ
Type Blade
Bore 16mm
Diameter 184mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot