DEWALT DT3733-XJ Ceramic Diamond Tile Blade 254mm x 25.4mm

Order Code:

84-3552

Brand: DEWALT MPN: DT3733-XJ EAN-13: 5035048012413
Qty Was Unit Price (Ex VAT)
1+ £63.00 £47.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This ceramic diamond tile blade from DeWalt has a continuous rim design for producing a fine finish in hard materials such as tiles or ceramics. The blade is for wet cutting only and can be used with DeWalt wet tile saws.


  • Colour: yellow
  • Blade Ø: 250mm
  • Bore: 25.4mm
  • Segment height: 8mm
  • Segment width: 1.6mm
  • Manufacturer's part DT3733-QZ
Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot