Christmas Opening Hours and Delivery Dates here

DEWALT DT2349-QZ Sabre Blade Fast Cuts Wood with Nails Plastics 228mm Pack of 5

Order Code:

84-3515

Brand: DEWALT MPN: DT2349-QZ EAN-13: 5035048034590
  • Quickly find another product in this range by Blade Length:

    228mm 305mm
Qty Was Unit Price (Ex VAT)
1+ £24.00 £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This pack of 5 sabre blades from DeWalt has been manufactured with bi-metal construction, combining HCS and HSS for increased flexibility and durability. They can be used for fast cutting in wood, wood with nails and tough plastics, while the universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. The reciprocating blades are ideal to be used for fast cuts in wood with nails and tough plastics. The blade also has a new plunge point tip for accurate plunge.


  • Colour: Yellow
  • Length: 228mm
  • Tooth pitch: 3.6-5.1mm
  • Pack quantity: 5
  • Manufacturer's part DT2349-QZ
Type Blade
Blade Length 228mm
Blade Material HCS / HSS
Material Suitability Plastic, wood
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot